Part Details for PWDM13037 by Hammond Manufacturing
Overview of PWDM13037 by Hammond Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWDM13037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
164-PWDM13037-ND
|
DigiKey | PWR XFMR CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Case | Temporarily Out of Stock |
|
$684.9500 | Buy Now |
Part Details for PWDM13037
PWDM13037 CAD Models
PWDM13037 Part Data Attributes
|
PWDM13037
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PWDM13037
Hammond Manufacturing
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 139.7 mm | |
Input Voltage-Nom | 2400 V | |
Length | 227.965 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.283 A | |
Output Voltage 1 | 1768 V | |
Primary Rating | SINGLE 2400V CT | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 178.435 mm |