Part Details for PWC2512AS-3K16FPB by TT Electronics Welwyn Components
Overview of PWC2512AS-3K16FPB by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC2512AS-3K16FPB
PWC2512AS-3K16FPB CAD Models
PWC2512AS-3K16FPB Part Data Attributes
|
PWC2512AS-3K16FPB
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PWC2512AS-3K16FPB
TT Electronics Welwyn Components
Res,SMT,Thick Film,3.16K Ohms,500WV,1% +/-Tol,100ppm TC,2612 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for PWC2512AS-3K16FPB
This table gives cross-reference parts and alternative options found for PWC2512AS-3K16FPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC2512AS-3K16FPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC-PWC2512LF-3K16F | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512AS-3K16FPB vs PWC-PWC2512LF-3K16F |
PWC25123K16FI | RESISTOR, METAL GLAZE/THICK FILM, 2W, 1%, 100ppm, 3160ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Welwyn Components | PWC2512AS-3K16FPB vs PWC25123K16FI |
PWC2512AS-3K16FI | Res,SMT,Thick Film,3.16K Ohms,500WV,1% +/-Tol,100ppm TC,2612 Case | TT Electronics Welwyn Components | PWC2512AS-3K16FPB vs PWC2512AS-3K16FI |
PWC-PWC2512-3K16-F | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512AS-3K16FPB vs PWC-PWC2512-3K16-F |
PWC2512-3K16FPB | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512AS-3K16FPB vs PWC2512-3K16FPB |
PWC2512AS-3K16FPB | Fixed Resistor, Metal Glaze/thick Film, 2W, 3160ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512AS-3K16FPB vs PWC2512AS-3K16FPB |