Part Details for PWC2512AS-1K5JI by TT Electronics Welwyn Components
Overview of PWC2512AS-1K5JI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC2512AS-1K5JI
PWC2512AS-1K5JI CAD Models
PWC2512AS-1K5JI Part Data Attributes
|
PWC2512AS-1K5JI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PWC2512AS-1K5JI
TT Electronics Welwyn Components
Res,SMT,Thick Film,1.5K Ohms,500WV,5% +/-Tol,100ppm TC,2612 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for PWC2512AS-1K5JI
This table gives cross-reference parts and alternative options found for PWC2512AS-1K5JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC2512AS-1K5JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC2512AS-1K5JT1 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512AS-1K5JI vs PWC2512AS-1K5JT1 |
HPWC2512AS1K5JPB | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512AS-1K5JI vs HPWC2512AS1K5JPB |
PWC2512AS-1K5JI | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512AS-1K5JI vs PWC2512AS-1K5JI |
HPWC25121K5JPB | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512AS-1K5JI vs HPWC25121K5JPB |
PWC2512-1K5JI | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512AS-1K5JI vs PWC2512-1K5JI |
PWC-PWC2512LF-1K50J | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512AS-1K5JI vs PWC-PWC2512LF-1K50J |
HPWC25121K5JT1 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512AS-1K5JI vs HPWC25121K5JT1 |