Part Details for PWC2512-2K67F by TT Electronics Resistors
Overview of PWC2512-2K67F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC2512-2K67F
PWC2512-2K67F CAD Models
PWC2512-2K67F Part Data Attributes
|
PWC2512-2K67F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC2512-2K67F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 2670ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PWC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PWC2512(F TOL) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for PWC2512-2K67F
This table gives cross-reference parts and alternative options found for PWC2512-2K67F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC2512-2K67F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2512AS2K67FT18 | Fixed Resistor, Thick Film, 1.5W, 2670ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512-2K67F vs DSC2512AS2K67FT18 |
DSC25122K67FT1 | Fixed Resistor, Thick Film, 1.5W, 2670ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512-2K67F vs DSC25122K67FT1 |
DSC2512AS2K67FPB | Fixed Resistor, Thick Film, 1.5W, 2670ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512-2K67F vs DSC2512AS2K67FPB |
PWC2512-2K67F | RESISTOR, METAL GLAZE/THICK FILM, 1.5W, 1%, 100ppm, 2670ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Welwyn Components | PWC2512-2K67F vs PWC2512-2K67F |
DSC2512AS2K67FT1 | Fixed Resistor, Thick Film, 1.5W, 2670ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | PWC2512-2K67F vs DSC2512AS2K67FT1 |