Part Details for PWC2010AS-464KDPB by TT Electronics Welwyn Components
Overview of PWC2010AS-464KDPB by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC2010AS-464KDPB
PWC2010AS-464KDPB CAD Models
PWC2010AS-464KDPB Part Data Attributes
|
PWC2010AS-464KDPB
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PWC2010AS-464KDPB
TT Electronics Welwyn Components
Res,SMT,Thick Film,464K Ohms,400WV,.5% +/-Tol,100ppm TC,2010 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for PWC2010AS-464KDPB
This table gives cross-reference parts and alternative options found for PWC2010AS-464KDPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC2010AS-464KDPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC2010464KDT1 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 0.5%, 100ppm, 464000ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Welwyn Components | PWC2010AS-464KDPB vs PWC2010464KDT1 |
PWC2010AS-464KDPB | Fixed Resistor, Metal Glaze/thick Film, 1W, 464000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | PWC2010AS-464KDPB vs PWC2010AS-464KDPB |
PWC-PWC2010LF4643DELT | Fixed Resistor, Metal Glaze/thick Film, 1W, 464000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, 2010, | TT Electronics Resistors | PWC2010AS-464KDPB vs PWC-PWC2010LF4643DELT |
PWC2010464KDI | RESISTOR, METAL GLAZE/THICK FILM, 1W, 0.5%, 100ppm, 464000ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Welwyn Components | PWC2010AS-464KDPB vs PWC2010464KDI |
PWC2010-464KDPB | Fixed Resistor, Metal Glaze/thick Film, 1W, 464000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | PWC2010AS-464KDPB vs PWC2010-464KDPB |
PWC-PWC2010LF-464KD | Fixed Resistor, Metal Glaze/thick Film, 1W, 464000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | PWC2010AS-464KDPB vs PWC-PWC2010LF-464KD |
PWC-PWC20104643DELT | Fixed Resistor, Metal Glaze/thick Film, 1W, 464000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, 2010, | TT Electronics Resistors | PWC2010AS-464KDPB vs PWC-PWC20104643DELT |
PWC2010-464KDT1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 464000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | PWC2010AS-464KDPB vs PWC2010-464KDT1 |
PWC2010464KDPB | Res,SMT,Thick Film,464K Ohms,400WV,.5% +/-Tol,100ppm TC,2010 Case | TT Electronics Welwyn Components | PWC2010AS-464KDPB vs PWC2010464KDPB |
PWC-PWC2010-4643-D | Fixed Resistor, Metal Glaze/thick Film, 1W, 464000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, 2010, | TT Electronics Resistors | PWC2010AS-464KDPB vs PWC-PWC2010-4643-D |