PWC2010AS-1K3JPB
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of PWC2010AS-1K3JPB by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWC2010AS-1K3JPB by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWC2010AS-1K3JPB by TT Electronics Resistors

PWC2010AS-1K3JPB
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
5.1 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
1300 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
400 V
Want to compare parts?
  1. PWC2010AS-1K3JPB
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for PWC2010AS-1K3JPB

This table gives cross-reference parts and alternative options found for PWC2010AS-1K3JPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC2010AS-1K3JPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWC2010AS-1K3JPB Res,SMT,Thick Film,1.3K Ohms,400WV,5% +/-Tol,100ppm TC,2010 Case TT Electronics Welwyn Components PWC2010AS-1K3JPB vs PWC2010AS-1K3JPB
PWC2010AS-1K3JT1 Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TT Electronics Resistors PWC2010AS-1K3JPB vs PWC2010AS-1K3JT1
PWC-PWC20101301JELT Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, 2010, TT Electronics Resistors PWC2010AS-1K3JPB vs PWC-PWC20101301JELT
HPWC2010AS1K3JT1 Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TT Electronics Resistors PWC2010AS-1K3JPB vs HPWC2010AS1K3JT1
HPWC2010AS1K3JPB Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TT Electronics Resistors PWC2010AS-1K3JPB vs HPWC2010AS1K3JPB
PWC-PWC2010LF-1301-J Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, 2010, TT Electronics Resistors PWC2010AS-1K3JPB vs PWC-PWC2010LF-1301-J
HPWC20101K3JPB Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TT Electronics Resistors PWC2010AS-1K3JPB vs HPWC20101K3JPB
PWC2010-1K3JT1 Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TT Electronics Resistors PWC2010AS-1K3JPB vs PWC2010-1K3JT1
PWC20101K3JI RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 1300ohm, SURFACE MOUNT, 2010, CHIP TT Electronics Welwyn Components PWC2010AS-1K3JPB vs PWC20101K3JI
PWC-PWC2010-1301-J Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, 2010, TT Electronics Resistors PWC2010AS-1K3JPB vs PWC-PWC2010-1301-J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWC2010AS-1K3JPB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWC2010AS-1K3JPB by TT Electronics Resistors

  • Please alert me when PWC2010AS-1K3JPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWC2010AS-1K3JPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWC2010AS-1K3JPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWC2010AS-1K3JPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWC2010AS-1K3JPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWC2010AS-1K3JPB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: