Part Details for PWC2010-35K7F by TT Electronics Resistors
Overview of PWC2010-35K7F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC2010-35K7F
PWC2010-35K7F CAD Models
PWC2010-35K7F Part Data Attributes
|
PWC2010-35K7F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC2010-35K7F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 35700ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PWC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 5.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PWC2010(F TOL) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for PWC2010-35K7F
This table gives cross-reference parts and alternative options found for PWC2010-35K7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC2010-35K7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC2010-35K7F | RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1%, 100ppm, 35700ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Welwyn Components | PWC2010-35K7F vs PWC2010-35K7F |
DSC2010AS35K7FT1 | Fixed Resistor, Thick Film, 0.75W, 35700ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | PWC2010-35K7F vs DSC2010AS35K7FT1 |
DSC2010-35K7FT3 | RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1%, 100ppm, 35700ohm, SURFACE MOUNT, 2010, CHIP, LEAD FREE | TT Electronics Welwyn Components | PWC2010-35K7F vs DSC2010-35K7FT3 |
DSC201035K7FT1 | Fixed Resistor, Thick Film, 0.75W, 35700ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | PWC2010-35K7F vs DSC201035K7FT1 |
DSC201035K7FT3 | Fixed Resistor, Thick Film, 0.75W, 35700ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | PWC2010-35K7F vs DSC201035K7FT3 |