Part Details for PWC2010-1K3JPB by TT Electronics Resistors
Overview of PWC2010-1K3JPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC2010-1K3JPB
PWC2010-1K3JPB CAD Models
PWC2010-1K3JPB Part Data Attributes
|
PWC2010-1K3JPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC2010-1K3JPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for PWC2010-1K3JPB
This table gives cross-reference parts and alternative options found for PWC2010-1K3JPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC2010-1K3JPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPWC20101K3JPB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | PWC2010-1K3JPB vs HPWC20101K3JPB |
PWC20101K3JI | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 100ppm, 1300ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Welwyn Components | PWC2010-1K3JPB vs PWC20101K3JI |
HPWC2010AS1K3JPB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | PWC2010-1K3JPB vs HPWC2010AS1K3JPB |
PWC2010AS-1K3JI | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | PWC2010-1K3JPB vs PWC2010AS-1K3JI |
PWC2010AS-1K3JPB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | PWC2010-1K3JPB vs PWC2010AS-1K3JPB |
PWC-PWC2010-1K30-J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | PWC2010-1K3JPB vs PWC-PWC2010-1K30-J |
PWC-PWC2010LF1301JELT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, 2010, | TT Electronics Resistors | PWC2010-1K3JPB vs PWC-PWC2010LF1301JELT |
PWC2010AS-1K3JPB | Res,SMT,Thick Film,1.3K Ohms,400WV,5% +/-Tol,100ppm TC,2010 Case | TT Electronics Welwyn Components | PWC2010-1K3JPB vs PWC2010AS-1K3JPB |
PWC-PWC20101301JELT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, 2010, | TT Electronics Resistors | PWC2010-1K3JPB vs PWC-PWC20101301JELT |
HPWC2010AS1K3JT1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1300ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | PWC2010-1K3JPB vs HPWC2010AS1K3JT1 |