PWC1206AS-953RFT1
Description: Res,SMT,Thick Film,953 Ohms,200WV,1% +/-Tol,100ppm TC,1206 Case

Overview of PWC1206AS-953RFT1 by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWC1206AS-953RFT1 by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWC1206AS-953RFT1 by TT Electronics Welwyn Components

PWC1206AS-953RFT1
TT Electronics Welwyn Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Unknown
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.7 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
953 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. PWC1206AS-953RFT1
    TT Electronics Welwyn Components
    Res,SMT,Thick Film,953 Ohms,200WV,1% +/-Tol,100ppm TC,1206 Case
    VS

Alternate Parts for PWC1206AS-953RFT1

This table gives cross-reference parts and alternative options found for PWC1206AS-953RFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC1206AS-953RFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWC-PWC1206-953R-F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors PWC1206AS-953RFT1 vs PWC-PWC1206-953R-F
PWC1206AS-953RFI Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors PWC1206AS-953RFT1 vs PWC1206AS-953RFI
PWC1206953RFPB Res,SMT,Thick Film,953 Ohms,200WV,1% +/-Tol,100ppm TC,1206 Case TT Electronics Welwyn Components PWC1206AS-953RFT1 vs PWC1206953RFPB
PWC-PWC1206LF-953R-F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE TT Electronics Resistors PWC1206AS-953RFT1 vs PWC-PWC1206LF-953R-F
PWC-PWC1206LF9530FELT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, TT Electronics Resistors PWC1206AS-953RFT1 vs PWC-PWC1206LF9530FELT
PWC1206953RFI RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 953ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components PWC1206AS-953RFT1 vs PWC1206953RFI
PWC1206AS-953RFT1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors PWC1206AS-953RFT1 vs PWC1206AS-953RFT1
PWC1206-953RFT1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors PWC1206AS-953RFT1 vs PWC1206-953RFT1
PWC-PWC1206-9530-F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, TT Electronics Resistors PWC1206AS-953RFT1 vs PWC-PWC1206-9530-F
PWC1206AS-953RFPB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors PWC1206AS-953RFT1 vs PWC1206AS-953RFPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWC1206AS-953RFT1 by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWC1206AS-953RFT1 by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of PWC1206AS-953RFT1 would you like to use for your alert(s)?
  • Please alert me when PWC1206AS-953RFT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWC1206AS-953RFT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWC1206AS-953RFT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWC1206AS-953RFT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWC1206AS-953RFT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWC1206AS-953RFT1 by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: