Part Details for PWC1206-4.75F by TT Electronics Resistors
Overview of PWC1206-4.75F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC1206-4.75F
PWC1206-4.75F CAD Models
PWC1206-4.75F Part Data Attributes
|
PWC1206-4.75F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC1206-4.75F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWC1206-4.75F
This table gives cross-reference parts and alternative options found for PWC1206-4.75F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC1206-4.75F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A4R75FLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | PWC1206-4.75F vs 9C12063A4R75FLT |
RK73H2BT4R75F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | PWC1206-4.75F vs RK73H2BT4R75F |
RC1206FRG4.75R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | PWC1206-4.75F vs RC1206FRG4.75R |
RMAW32-4R75FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | PWC1206-4.75F vs RMAW32-4R75FTP |
RC1206FRG074R75L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | PWC1206-4.75F vs RC1206FRG074R75L |
CRCW12064R75FNTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PWC1206-4.75F vs CRCW12064R75FNTA |
9C12063A4R75FLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | PWC1206-4.75F vs 9C12063A4R75FLHFT |
RK73H2BTDD4R75F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | PWC1206-4.75F vs RK73H2BTDD4R75F |
RC1206FRG134R75L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | PWC1206-4.75F vs RC1206FRG134R75L |
CR084R75F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | PWC1206-4.75F vs CR084R75F-13 |