Part Details for PWC0805Z23R2D by TT Electronics Welwyn Components
Overview of PWC0805Z23R2D by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805Z23R2D
PWC0805Z23R2D CAD Models
PWC0805Z23R2D Part Data Attributes
|
PWC0805Z23R2D
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PWC0805Z23R2D
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 23.2ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | PWC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805Z23R2D
This table gives cross-reference parts and alternative options found for PWC0805Z23R2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805Z23R2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-23R2-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | PWC0805Z23R2D vs MC0805-23R2-DB101W |
MC0805-23R2-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | PWC0805Z23R2D vs MC0805-23R2-DT101W |
MC0805P-23R2-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | PWC0805Z23R2D vs MC0805P-23R2-DB101Q |
MC0805P-23R2-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | PWC0805Z23R2D vs MC0805P-23R2-DT101Q |
MC0805-23R2-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | PWC0805Z23R2D vs MC0805-23R2-DT101Q |
CR-05DL5--23R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | PWC0805Z23R2D vs CR-05DL5--23R2 |
RMAW20K23R2DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805Z23R2D vs RMAW20K23R2DTP |
PWC0805-23.2D | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 23.2ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC0805Z23R2D vs PWC0805-23.2D |
CRCW080523R2DKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PWC0805Z23R2D vs CRCW080523R2DKEA |
RCA080523R2DKTB00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PWC0805Z23R2D vs RCA080523R2DKTB00 |