PWC0805Z23K7F
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of PWC0805Z23K7F by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWC0805Z23K7F by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWC0805Z23K7F by TT Electronics Resistors

PWC0805Z23K7F
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
JESD-609 Code
e3
Manufacturer Series
PWC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
23700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. PWC0805Z23K7F
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for PWC0805Z23K7F

This table gives cross-reference parts and alternative options found for PWC0805Z23K7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805Z23K7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0805W-2372-FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE RCD Components Inc PWC0805Z23K7F vs MC0805W-2372-FT
CR21-2372FE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE ASJ Holdings Limited PWC0805Z23K7F vs CR21-2372FE
PWC0805Z23K7F RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 23700ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components PWC0805Z23K7F vs PWC0805Z23K7F
MC0805W-2372-FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE RCD Components Inc PWC0805Z23K7F vs MC0805W-2372-FB
CR102372F-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation PWC0805Z23K7F vs CR102372F-13
WCR0805Z23K7F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PWC0805Z23K7F vs WCR0805Z23K7F
9C08052A23K7FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation PWC0805Z23K7F vs 9C08052A23K7FKPFT
PWC0805-23.7KF RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 23700ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components PWC0805Z23K7F vs PWC0805-23.7KF
0805W8F2372T5E RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 23700ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Uniohm Corp PWC0805Z23K7F vs 0805W8F2372T5E
0805S8F2372T50 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd PWC0805Z23K7F vs 0805S8F2372T50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWC0805Z23K7F by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWC0805Z23K7F by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PWC0805Z23K7F would you like to use for your alert(s)?
  • Please alert me when PWC0805Z23K7F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWC0805Z23K7F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWC0805Z23K7F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWC0805Z23K7F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWC0805Z23K7F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWC0805Z23K7F by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: