Part Details for PWC0805AS-100KJI by TT Electronics Resistors
Overview of PWC0805AS-100KJI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805AS-100KJI
PWC0805AS-100KJI CAD Models
PWC0805AS-100KJI Part Data Attributes
|
PWC0805AS-100KJI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC0805AS-100KJI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805AS-100KJI
This table gives cross-reference parts and alternative options found for PWC0805AS-100KJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805AS-100KJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPWC0805AS100KJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805AS-100KJI vs HPWC0805AS100KJPB |
PWC0805-100KJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805AS-100KJI vs PWC0805-100KJPB |
NS05W3J0104T5E | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWC0805AS-100KJI vs NS05W3J0104T5E |
MCHP05W4J0104T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | PWC0805AS-100KJI vs MCHP05W4J0104T5E |
HP05W3J0104T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWC0805AS-100KJI vs HP05W3J0104T5E |
HP05W3J0104TEE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 100000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805AS-100KJI vs HP05W3J0104TEE |
PWC0805AS-100KJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805AS-100KJI vs PWC0805AS-100KJPB |
PS05W3J0104T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 100000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805AS-100KJI vs PS05W3J0104T5E |
PWC0805100KJI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 100000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC0805AS-100KJI vs PWC0805100KJI |
PWC0805100KJT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 100000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC0805AS-100KJI vs PWC0805100KJT1 |