Part Details for PWC080568RFT1 by TT Electronics Welwyn Components
Overview of PWC080568RFT1 by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC080568RFT1
PWC080568RFT1 CAD Models
PWC080568RFT1 Part Data Attributes
|
PWC080568RFT1
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PWC080568RFT1
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 68ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 4.5 | |
Category CO2 Kg | 4.54 | |
CO2 | 20.43 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 91 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1307-96-6, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWC080568RFT1
This table gives cross-reference parts and alternative options found for PWC080568RFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC080568RFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805AS-68RFT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC080568RFT1 vs PWC0805AS-68RFT1 |
MP001410 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 68ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | PWC080568RFT1 vs MP001410 |
PWC0805-68RFT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC080568RFT1 vs PWC0805-68RFT1 |
PWC0805-68RFI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC080568RFT1 vs PWC0805-68RFI |
HP05W3F680JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 68ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWC080568RFT1 vs HP05W3F680JT5E |
PWC0805AS-68RFI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC080568RFT1 vs PWC0805AS-68RFI |
PWC080568RFI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 68ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC080568RFT1 vs PWC080568RFI |
PWC0805AS-68RFPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC080568RFT1 vs PWC0805AS-68RFPB |