PWC08052M61JI
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 2610000ohm, SURFACE MOUNT, 0805, CHIP

Overview of PWC08052M61JI by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWC08052M61JI by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWC08052M61JI by TT Electronics Welwyn Components

PWC08052M61JI
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2610000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. PWC08052M61JI
    TT Electronics Welwyn Components
    RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 2610000ohm, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for PWC08052M61JI

This table gives cross-reference parts and alternative options found for PWC08052M61JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC08052M61JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWC0805-2M61JT1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PWC08052M61JI vs PWC0805-2M61JT1
PWC08052M61JT1 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 2610000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components PWC08052M61JI vs PWC08052M61JT1
PWC0805AS-2M61JPB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PWC08052M61JI vs PWC0805AS-2M61JPB
PWC0805-2M61JI Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PWC08052M61JI vs PWC0805-2M61JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWC08052M61JI by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWC08052M61JI by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of PWC08052M61JI would you like to use for your alert(s)?
  • Please alert me when PWC08052M61JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWC08052M61JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWC08052M61JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWC08052M61JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWC08052M61JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWC08052M61JI by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: