Part Details for PWC080521K5FT1 by TT Electronics Welwyn Components
Overview of PWC080521K5FT1 by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC080521K5FT1
PWC080521K5FT1 CAD Models
PWC080521K5FT1 Part Data Attributes
|
PWC080521K5FT1
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PWC080521K5FT1
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 21500ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWC080521K5FT1
This table gives cross-reference parts and alternative options found for PWC080521K5FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC080521K5FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC080521K5FPB | Res,SMT,Thick Film,21.5K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | PWC080521K5FT1 vs PWC080521K5FPB |
PWC0805AS-21K5FI | Res,SMT,Thick Film,21.5K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | PWC080521K5FT1 vs PWC0805AS-21K5FI |
PWC-PWC0805LF2152FELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | PWC080521K5FT1 vs PWC-PWC0805LF2152FELT |
PWC0805-21K5FI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC080521K5FT1 vs PWC0805-21K5FI |
HP05W3F2152T4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 21500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC080521K5FT1 vs HP05W3F2152T4E |
PWC0805AS-21K5FT1 | Res,SMT,Thick Film,21.5K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | PWC080521K5FT1 vs PWC0805AS-21K5FT1 |
PS05W3F2152T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 21500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC080521K5FT1 vs PS05W3F2152T5E |
HP05W3F2152TEE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 21500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC080521K5FT1 vs HP05W3F2152TEE |
PWC080521K5FI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 21500ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC080521K5FT1 vs PWC080521K5FI |
PWC0805AS-21K5FT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC080521K5FT1 vs PWC0805AS-21K5FT1 |