Part Details for PWC08051K18FI by TT Electronics Welwyn Components
Overview of PWC08051K18FI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC08051K18FI
PWC08051K18FI CAD Models
PWC08051K18FI Part Data Attributes
|
PWC08051K18FI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PWC08051K18FI
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1180ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWC08051K18FI
This table gives cross-reference parts and alternative options found for PWC08051K18FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC08051K18FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805AS-1K18FPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC08051K18FI vs PWC0805AS-1K18FPB |
PWC0805AS-1K18FI | Res,SMT,Thick Film,1.18K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | PWC08051K18FI vs PWC0805AS-1K18FI |
PWC-PWC08051181FELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | PWC08051K18FI vs PWC-PWC08051181FELT |
PWC0805AS-1K18FT1 | Res,SMT,Thick Film,1.18K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | PWC08051K18FI vs PWC0805AS-1K18FT1 |
PWC08051K18FT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1180ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC08051K18FI vs PWC08051K18FT1 |
PWC-PWC0805LF1181FELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | PWC08051K18FI vs PWC-PWC0805LF1181FELT |
PWC08051K18FPB | Res,SMT,Thick Film,1.18K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | PWC08051K18FI vs PWC08051K18FPB |
PWC0805-1K18FPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC08051K18FI vs PWC0805-1K18FPB |
PWC0805-1K18FT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC08051K18FI vs PWC0805-1K18FT1 |
CRGH0805F1K18 | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 100ppm, 1180ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | PWC08051K18FI vs CRGH0805F1K18 |