Part Details for PWC0805105KDT1 by TT Electronics Welwyn Components
Overview of PWC0805105KDT1 by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805105KDT1
PWC0805105KDT1 CAD Models
PWC0805105KDT1 Part Data Attributes
|
PWC0805105KDT1
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PWC0805105KDT1
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 105000ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805105KDT1
This table gives cross-reference parts and alternative options found for PWC0805105KDT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805105KDT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805AS-105KDT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805105KDT1 vs PWC0805AS-105KDT1 |
PWC0805105KDI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 105000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC0805105KDT1 vs PWC0805105KDI |
PWC0805AS-105KDT1 | Res,SMT,Thick Film,105K Ohms,150WV,.5% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | PWC0805105KDT1 vs PWC0805AS-105KDT1 |
PWC0805AS-105KDPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805105KDT1 vs PWC0805AS-105KDPB |
PWC0805-105KDI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805105KDT1 vs PWC0805-105KDI |
PWC0805-105KDPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805105KDT1 vs PWC0805-105KDPB |
PWC-PWC08051053DELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | PWC0805105KDT1 vs PWC-PWC08051053DELT |
PWC0805-105KDT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805105KDT1 vs PWC0805-105KDT1 |