Part Details for PWC0805-91RF by TT Electronics Resistors
Overview of PWC0805-91RF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805-91RF
PWC0805-91RF CAD Models
PWC0805-91RF Part Data Attributes
|
PWC0805-91RF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC0805-91RF
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PWC0805(F TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805-91RF
This table gives cross-reference parts and alternative options found for PWC0805-91RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-91RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10QZHF91R0 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 91ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | PWC0805-91RF vs MCR10QZHF91R0 |
ERJ6ENF91R0V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | PWC0805-91RF vs ERJ6ENF91R0V |
RCS2012F910CS | Fixed Resistor, CHIP | Samsung Electro-Mechanics | PWC0805-91RF vs RCS2012F910CS |
RMGW20K910FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-91RF vs RMGW20K910FB |
RMC20K910FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-91RF vs RMC20K910FB |
MCR10PZHIF91R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | PWC0805-91RF vs MCR10PZHIF91R0 |
MCR10EZPF91R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | PWC0805-91RF vs MCR10EZPF91R0 |
SFR10EZPF91R0 | Fixed Resistor, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | PWC0805-91RF vs SFR10EZPF91R0 |
RMC1/10K910FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-91RF vs RMC1/10K910FTP |
RMC1/10K910FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-91RF vs RMC1/10K910FB |