Part Details for PWC0805-76R8D by TT Electronics Welwyn Components
Overview of PWC0805-76R8D by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805-76R8D
PWC0805-76R8D CAD Models
PWC0805-76R8D Part Data Attributes
|
PWC0805-76R8D
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PWC0805-76R8D
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 76.8ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PWC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PWC0805(D TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805-76R8D
This table gives cross-reference parts and alternative options found for PWC0805-76R8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-76R8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10EZPD76R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | PWC0805-76R8D vs MCR10EZPD76R8 |
RMSW20K76R8DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-76R8D vs RMSW20K76R8DB |
RMC20K76R8DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-76R8D vs RMC20K76R8DB |
ERJU06D76R8V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | PWC0805-76R8D vs ERJU06D76R8V |
ERJ6RED76R8V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | PWC0805-76R8D vs ERJ6RED76R8V |
RCS2012D76R8CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | PWC0805-76R8D vs RCS2012D76R8CS |
PWC-PWC0805LF-76R8-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TT Electronics Resistors | PWC0805-76R8D vs PWC-PWC0805LF-76R8-D |
RMC1/10K76R8DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-76R8D vs RMC1/10K76R8DB |
PWC-PWC0805-76R8-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-76R8D vs PWC-PWC0805-76R8-D |
RMC20K76R8DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-76R8D vs RMC20K76R8DTP |