Part Details for PWC0805-64K9D by TT Electronics Resistors
Overview of PWC0805-64K9D by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805-64K9D
PWC0805-64K9D CAD Models
PWC0805-64K9D Part Data Attributes
|
PWC0805-64K9D
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC0805-64K9D
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PWC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PWC0805(D TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805-64K9D
This table gives cross-reference parts and alternative options found for PWC0805-64K9D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-64K9D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW20K6492DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-64K9D vs RMSW20K6492DB |
RMC1/10K6492DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-64K9D vs RMC1/10K6492DB |
ERJU06D6492V | Fixed Resistor, | Panasonic Electronic Components | PWC0805-64K9D vs ERJU06D6492V |
RCS2012D6492AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | PWC0805-64K9D vs RCS2012D6492AS |
RMC20K6492DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-64K9D vs RMC20K6492DTP |
PWC-PWC0805-6492-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | PWC0805-64K9D vs PWC-PWC0805-6492-D |
RCS2012D6492ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | PWC0805-64K9D vs RCS2012D6492ES |
RMC1/10K6492DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-64K9D vs RMC1/10K6492DTP |
PWC0805-64K9D | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 64900ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC0805-64K9D vs PWC0805-64K9D |
RMGW20K6492DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-64K9D vs RMGW20K6492DB |