There are no models available for this part yet.
Overview of PWC0805-620KJI by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PWC0805-620KJI by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
CAD Models for PWC0805-620KJI by TT Electronics Resistors
Part Data Attributes for PWC0805-620KJI by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
620000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for PWC0805-620KJI
This table gives cross-reference parts and alternative options found for PWC0805-620KJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-620KJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP05W3J0624TEE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 620000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-620KJI vs HP05W3J0624TEE |
HP05W3J0624T4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 620000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-620KJI vs HP05W3J0624T4E |
MCHP05W4J6203T5E | RES,SMT,THICK FILM,620K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SPC Multicomp | PWC0805-620KJI vs MCHP05W4J6203T5E |
HP05W3J0624TCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 620000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-620KJI vs HP05W3J0624TCE |
CRGH0805J620K | Fixed Resistor, Thick Film, 0.33W, 620000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | PWC0805-620KJI vs CRGH0805J620K |
PWC0805-620KJPB | Res,SMT,Thick Film,620K Ohms,150WV,5% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | PWC0805-620KJI vs PWC0805-620KJPB |
PWC0805AS-620KJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-620KJI vs PWC0805AS-620KJPB |
PWC0805620KJT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 620000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC0805-620KJI vs PWC0805620KJT1 |
PWC0805AS-620KJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-620KJI vs PWC0805AS-620KJT1 |
PWC0805-620KJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 620000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-620KJI vs PWC0805-620KJT1 |