Part Details for PWC0805-51R1FT1 by TT Electronics Resistors
Overview of PWC0805-51R1FT1 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWC0805-51R1FT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
Part Details for PWC0805-51R1FT1
PWC0805-51R1FT1 CAD Models
PWC0805-51R1FT1 Part Data Attributes
|
PWC0805-51R1FT1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC0805-51R1FT1
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805-51R1FT1
This table gives cross-reference parts and alternative options found for PWC0805-51R1FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-51R1FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC080551R1FPB | Res,SMT,Thick Film,51.1 Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | PWC0805-51R1FT1 vs PWC080551R1FPB |
PWC080551R1FT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 51.1ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC0805-51R1FT1 vs PWC080551R1FT1 |
PWC0805AS-51R1FT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-51R1FT1 vs PWC0805AS-51R1FT1 |
PWC0805AS-51R1FPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-51R1FT1 vs PWC0805AS-51R1FPB |
PWC080551R1FI | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 51.1ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC0805-51R1FT1 vs PWC080551R1FI |
PWC-PWC080551R1FELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | PWC0805-51R1FT1 vs PWC-PWC080551R1FELT |
PWC0805-51R1FI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-51R1FT1 vs PWC0805-51R1FI |
PWC0805-51R1FPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC0805-51R1FT1 vs PWC0805-51R1FPB |