PWC0805-383KF
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 383000ohm, SURFACE MOUNT, 0805, CHIP

Overview of PWC0805-383KF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWC0805-383KF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWC0805-383KF by TT Electronics Resistors

PWC0805-383KF
TT Electronics Resistors
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
PWC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
383000 Ω
Resistor Type
FIXED RESISTOR
Series
PWC0805(F TOL)
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. PWC0805-383KF
    TT Electronics Resistors
    RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 383000ohm, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for PWC0805-383KF

This table gives cross-reference parts and alternative options found for PWC0805-383KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-383KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805S8F3833B1E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC0805-383KF vs 0805S8F3833B1E
HQ05S8F3833T5E Fixed Resistor, 0.125W, 383000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC0805-383KF vs HQ05S8F3833T5E
HQ05WAF3833TEE Fixed Resistor, 0.1W, 383000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC0805-383KF vs HQ05WAF3833TEE
MC01W08051383K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SPC Multicomp PWC0805-383KF vs MC01W08051383K
0805S8F3833B5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC0805-383KF vs 0805S8F3833B5E
0805WAF3833C4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC0805-383KF vs 0805WAF3833C4
0805S8F3833CC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC0805-383KF vs 0805S8F3833CC
0805S8F3833B2E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 383000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC0805-383KF vs 0805S8F3833B2E
0805WAF3833C4E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC0805-383KF vs 0805WAF3833C4E
0805WAF3833T4E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 383000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC0805-383KF vs 0805WAF3833T4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWC0805-383KF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWC0805-383KF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PWC0805-383KF would you like to use for your alert(s)?
  • Please alert me when PWC0805-383KF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWC0805-383KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWC0805-383KF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWC0805-383KF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWC0805-383KF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWC0805-383KF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: