PWC0805-30R9FPB
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of PWC0805-30R9FPB by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWC0805-30R9FPB by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWC0805-30R9FPB by TT Electronics Resistors

PWC0805-30R9FPB
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
30.9 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. PWC0805-30R9FPB
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for PWC0805-30R9FPB

This table gives cross-reference parts and alternative options found for PWC0805-30R9FPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-30R9FPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRGH0805F30R9 Fixed Resistor, Thick Film, 0.33W, 30.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 TE Connectivity PWC0805-30R9FPB vs CRGH0805F30R9
PWC0805AS-30R9FI Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PWC0805-30R9FPB vs PWC0805AS-30R9FI
PWC080530R9FPB Res,SMT,Thick Film,30.9 Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case TT Electronics Welwyn Components PWC0805-30R9FPB vs PWC080530R9FPB
HP05W3F309JT4E Fixed Resistor, Metal Glaze/thick Film, 0.333W, 30.9ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC0805-30R9FPB vs HP05W3F309JT4E
PWC080530R9FT1 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 30.9ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components PWC0805-30R9FPB vs PWC080530R9FT1
PWC0805-30R9FT1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PWC0805-30R9FPB vs PWC0805-30R9FT1
PWC-PWC0805LF30R9FELT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, TT Electronics Resistors PWC0805-30R9FPB vs PWC-PWC0805LF30R9FELT
PWC0805AS-30R9FT1 Res,SMT,Thick Film,30.9 Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case TT Electronics Welwyn Components PWC0805-30R9FPB vs PWC0805AS-30R9FT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWC0805-30R9FPB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWC0805-30R9FPB by TT Electronics Resistors

  • Please alert me when PWC0805-30R9FPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWC0805-30R9FPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWC0805-30R9FPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWC0805-30R9FPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWC0805-30R9FPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWC0805-30R9FPB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: