Part Details for PWC0805-2K0FPB by TT Electronics Welwyn Components
Overview of PWC0805-2K0FPB by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805-2K0FPB
PWC0805-2K0FPB CAD Models
PWC0805-2K0FPB Part Data Attributes
|
PWC0805-2K0FPB
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PWC0805-2K0FPB
TT Electronics Welwyn Components
Res,SMT,Thick Film,2K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805-2K0FPB
This table gives cross-reference parts and alternative options found for PWC0805-2K0FPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-2K0FPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PWC0805AS-2K0FT1 | TT Electronics Welwyn Components | Check for Price | Res,SMT,Thick Film,2K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | PWC0805-2K0FPB vs PWC0805AS-2K0FT1 |
PS05W3F2001T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | PWC0805-2K0FPB vs PS05W3F2001T5E |
HP05W3F2001TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 2000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | PWC0805-2K0FPB vs HP05W3F2001TCE |
PWC0805AS-2K0FPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | PWC0805-2K0FPB vs PWC0805AS-2K0FPB |
PWC-PWC0805LF2001FELT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | PWC0805-2K0FPB vs PWC-PWC0805LF2001FELT |
PWC0805AS-2K0FI | TT Electronics Welwyn Components | Check for Price | Res,SMT,Thick Film,2K Ohms,150WV,1% +/-Tol,100ppm TC,0805 Case | PWC0805-2K0FPB vs PWC0805AS-2K0FI |
NS05W3F2001T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | PWC0805-2K0FPB vs NS05W3F2001T5E |
MP001445 | SPC Multicomp | $0.0337 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | PWC0805-2K0FPB vs MP001445 |
PWC08052K0FT1 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2000ohm, SURFACE MOUNT, 0805, CHIP | PWC0805-2K0FPB vs PWC08052K0FT1 |
PWC-PWC08052001FELT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | PWC0805-2K0FPB vs PWC-PWC08052001FELT |