Part Details for PWC0805-267RF by TT Electronics Resistors
Overview of PWC0805-267RF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805-267RF
PWC0805-267RF CAD Models
PWC0805-267RF Part Data Attributes
|
PWC0805-267RF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC0805-267RF
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PWC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PWC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805-267RF
This table gives cross-reference parts and alternative options found for PWC0805-267RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-267RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF2670CA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-267RF vs 0805WAF2670CA |
0805S8F2670T5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-267RF vs 0805S8F2670T5 |
0805S8F2670BA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-267RF vs 0805S8F2670BA |
0805S8F2670TD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-267RF vs 0805S8F2670TD |
0805WAF2670CAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-267RF vs 0805WAF2670CAE |
0805WAF2670B3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-267RF vs 0805WAF2670B3E |
CRGCQ0805F267R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | PWC0805-267RF vs CRGCQ0805F267R |
0805WAF2670C5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-267RF vs 0805WAF2670C5E |
0805WAF2670T4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-267RF vs 0805WAF2670T4 |
0805WAF2670C2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-267RF vs 0805WAF2670C2 |