Part Details for PWC0805-261RD by TT Electronics Resistors
Overview of PWC0805-261RD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805-261RD
PWC0805-261RD CAD Models
PWC0805-261RD Part Data Attributes
|
PWC0805-261RD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC0805-261RD
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PWC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PWC0805(D TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805-261RD
This table gives cross-reference parts and alternative options found for PWC0805-261RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-261RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K2610DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-261RD vs RMC1/10K2610DTP |
RMC20K2610DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-261RD vs RMC20K2610DB |
ERJU06D2610V | Fixed Resistor, | Panasonic Electronic Components | PWC0805-261RD vs ERJU06D2610V |
0805W8D2610T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-261RD vs 0805W8D2610T5E |
ERJS06D2610V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | PWC0805-261RD vs ERJS06D2610V |
RCS2012D2610CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | PWC0805-261RD vs RCS2012D2610CS |
RCS2012D2610ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | PWC0805-261RD vs RCS2012D2610ES |
RCS2012D2610AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | PWC0805-261RD vs RCS2012D2610AS |
PWC0805-261RD | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 261ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC0805-261RD vs PWC0805-261RD |