Part Details for PWC0805-15R4F by TT Electronics Welwyn Components
Overview of PWC0805-15R4F by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805-15R4F
PWC0805-15R4F CAD Models
PWC0805-15R4F Part Data Attributes
|
PWC0805-15R4F
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PWC0805-15R4F
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 15.4ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PWC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PWC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805-15R4F
This table gives cross-reference parts and alternative options found for PWC0805-15R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-15R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW20K15R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-15R4F vs RMSW20K15R4FB |
MCR10QZHF15R4 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 15.4ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | PWC0805-15R4F vs MCR10QZHF15R4 |
SFR10EZPF15R4 | Fixed Resistor, 0.125W, 15.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | PWC0805-15R4F vs SFR10EZPF15R4 |
RCS2012F15R4CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | PWC0805-15R4F vs RCS2012F15R4CS |
MCR10FZHF15R4 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 15.4ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | PWC0805-15R4F vs MCR10FZHF15R4 |
RMGW20K15R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-15R4F vs RMGW20K15R4FB |
RMC20K15R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-15R4F vs RMC20K15R4FB |
0805W8F154JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-15R4F vs 0805W8F154JT5E |