Part Details for PWC0805-158KD by TT Electronics Welwyn Components
Overview of PWC0805-158KD by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0805-158KD
PWC0805-158KD CAD Models
PWC0805-158KD Part Data Attributes
|
PWC0805-158KD
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PWC0805-158KD
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 158000ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PWC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PWC0805(D TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for PWC0805-158KD
This table gives cross-reference parts and alternative options found for PWC0805-158KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0805-158KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU06D1583V | Fixed Resistor, | Panasonic Electronic Components | PWC0805-158KD vs ERJU06D1583V |
ERJ6RED1583V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | PWC0805-158KD vs ERJ6RED1583V |
PWC-PWC0805LF-1583-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | PWC0805-158KD vs PWC-PWC0805LF-1583-D |
RCS2012D1583CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | PWC0805-158KD vs RCS2012D1583CS |
0805W8D1583T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PWC0805-158KD vs 0805W8D1583T5E |
RMC20K1583DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-158KD vs RMC20K1583DB |
RCS2012D1583ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | PWC0805-158KD vs RCS2012D1583ES |
RMC1/10K1583DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | PWC0805-158KD vs RMC1/10K1583DTP |
PWC0805-158KD | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 158000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | PWC0805-158KD vs PWC0805-158KD |