Part Details for PWC0603AS-510KJPB by TT Electronics Resistors
Overview of PWC0603AS-510KJPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC0603AS-510KJPB
PWC0603AS-510KJPB CAD Models
PWC0603AS-510KJPB Part Data Attributes
|
PWC0603AS-510KJPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC0603AS-510KJPB
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for PWC0603AS-510KJPB
This table gives cross-reference parts and alternative options found for PWC0603AS-510KJPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0603AS-510KJPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0603AS-510KJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PWC0603AS-510KJPB vs PWC0603AS-510KJT1 |
CDI0603510K5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | PWC0603AS-510KJPB vs CDI0603510K5%100PPM/KNP10 |
CDI0603510K5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | PWC0603AS-510KJPB vs CDI0603510K5%100PPM/KNS |
DSC0603AS510KJT1 | Fixed Resistor, Thick Film, 0.125W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PWC0603AS-510KJPB vs DSC0603AS510KJT1 |
CR0603G-510KJICECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PWC0603AS-510KJPB vs CR0603G-510KJICECC40401-008 |
DSC0603510KJPB | Fixed Resistor, Thick Film, 0.125W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PWC0603AS-510KJPB vs DSC0603510KJPB |
DSC0603AS510KJPB | Fixed Resistor, Thick Film, 0.125W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PWC0603AS-510KJPB vs DSC0603AS510KJPB |
DSC0603AS510KJT5 | Fixed Resistor, Thick Film, 0.125W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PWC0603AS-510KJPB vs DSC0603AS510KJT5 |
PWC0603-510KJPB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PWC0603AS-510KJPB vs PWC0603-510KJPB |
CR0603G-510KJI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PWC0603AS-510KJPB vs CR0603G-510KJI |