Datasheets
PWC0603-44K2DPB by: TT Electronics Resistors

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for PWC0603-44K2DPB by TT Electronics Resistors

Overview of PWC0603-44K2DPB by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PWC0603-44K2DPB

PWC0603-44K2DPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PWC0603-44K2DPB Part Data Attributes

PWC0603-44K2DPB TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
PWC0603-44K2DPB TT Electronics Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction RECTANGULAR PACKAGE
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 44200 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for PWC0603-44K2DPB

This table gives cross-reference parts and alternative options found for PWC0603-44K2DPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0603-44K2DPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDF-N060344K20,5%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Microtech GmbH Electronic PWC0603-44K2DPB vs CDF-N060344K20,5%100PPM/KKP20
CDF060344K20,5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Microtech GmbH Electronic PWC0603-44K2DPB vs CDF060344K20,5%100PPM/KKS
CR0603F-44K2DPBCECC40401-008 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors PWC0603-44K2DPB vs CR0603F-44K2DPBCECC40401-008
CDF-S060344K20,5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Microtech GmbH Electronic PWC0603-44K2DPB vs CDF-S060344K20,5%100PPM/KKP5
CDF060344K20,5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Microtech GmbH Electronic PWC0603-44K2DPB vs CDF060344K20,5%100PPM/KKP5
CDF-S060344K20,5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Microtech GmbH Electronic PWC0603-44K2DPB vs CDF-S060344K20,5%100PPM/KKP10
DSC0603AS44K2DPB Fixed Resistor, Thick Film, 0.125W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors PWC0603-44K2DPB vs DSC0603AS44K2DPB
DSC060344K2DT1 Fixed Resistor, Thick Film, 0.125W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors PWC0603-44K2DPB vs DSC060344K2DT1
DSC060344K2DT5 Fixed Resistor, Thick Film, 0.125W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors PWC0603-44K2DPB vs DSC060344K2DT5
PWC0603AS-44K2DI Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors PWC0603-44K2DPB vs PWC0603AS-44K2DI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWC0603-44K2DPB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWC0603-44K2DPB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PWC0603-44K2DPB would you like to use for your alert(s)?
  • Please alert me when PWC0603-44K2DPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWC0603-44K2DPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWC0603-44K2DPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWC0603-44K2DPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWC0603-44K2DPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWC0603-44K2DPB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: