There are no models available for this part yet.
Overview of PWC0603-412RFT1 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PWC0603-412RFT1 by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.4620 | Buy Now |
CAD Models for PWC0603-412RFT1 by TT Electronics Resistors
Part Data Attributes for PWC0603-412RFT1 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
412 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for PWC0603-412RFT1
This table gives cross-reference parts and alternative options found for PWC0603-412RFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC0603-412RFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603412R1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Microtech GmbH Electronic | PWC0603-412RFT1 vs CDF0603412R1%100PPM/KKS |
CDF-K0603412R1%100PPM/KKP10 | Fixed Resistor, CHIP | Microtech GmbH Electronic | PWC0603-412RFT1 vs CDF-K0603412R1%100PPM/KKP10 |
CR0603G-412RFICECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PWC0603-412RFT1 vs CR0603G-412RFICECC40401-008 |
PWC0603-412RFPB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PWC0603-412RFT1 vs PWC0603-412RFPB |
CR0603G-412RFI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PWC0603-412RFT1 vs CR0603G-412RFI |
CR0603F-412RFI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PWC0603-412RFT1 vs CR0603F-412RFI |
CDF0603412R1%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0704, | Microtech GmbH Electronic | PWC0603-412RFT1 vs CDF0603412R1%100PPM/KKP |
CDF-S0603412R1%100PPM/KKP5 | Fixed Resistor, CHIP | Microtech GmbH Electronic | PWC0603-412RFT1 vs CDF-S0603412R1%100PPM/KKP5 |
CDF-K0603412R1%100PPM/KKP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | PWC0603-412RFT1 vs CDF-K0603412R1%100PPM/KKP20 |
CDF-N0603412R1%100PPM/KKP5 | Fixed Resistor, CHIP | Microtech GmbH Electronic | PWC0603-412RFT1 vs CDF-N0603412R1%100PPM/KKP5 |