Part Details for PWC-PWC2010LF3831FELT by TT Electronics Resistors
Overview of PWC-PWC2010LF3831FELT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC-PWC2010LF3831FELT
PWC-PWC2010LF3831FELT CAD Models
PWC-PWC2010LF3831FELT Part Data Attributes
|
PWC-PWC2010LF3831FELT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC-PWC2010LF3831FELT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 400V, 1% +/-Tol, 100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for PWC-PWC2010LF3831FELT
This table gives cross-reference parts and alternative options found for PWC-PWC2010LF3831FELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC-PWC2010LF3831FELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC-PWC2010LF-3831-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 400V, 1% +/-Tol, 100ppm/Cel, 2010, | TT Electronics Resistors | PWC-PWC2010LF3831FELT vs PWC-PWC2010LF-3831-F |
PWC20103K83FT1 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 3830ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Welwyn Components | PWC-PWC2010LF3831FELT vs PWC20103K83FT1 |
PWC2010-3K83FI | Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | PWC-PWC2010LF3831FELT vs PWC2010-3K83FI |
PWC-PWC2010-3K83-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | PWC-PWC2010LF3831FELT vs PWC-PWC2010-3K83-F |
PWC2010AS-3K83FI | Res,SMT,Thick Film,3.83K Ohms,400WV,1% +/-Tol,100ppm TC,2010 Case | TT Electronics Welwyn Components | PWC-PWC2010LF3831FELT vs PWC2010AS-3K83FI |
PWC2010AS-3K83FT1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | PWC-PWC2010LF3831FELT vs PWC2010AS-3K83FT1 |
PWC2010AS-3K83FT1 | Res,SMT,Thick Film,3.83K Ohms,400WV,1% +/-Tol,100ppm TC,2010 Case | TT Electronics Welwyn Components | PWC-PWC2010LF3831FELT vs PWC2010AS-3K83FT1 |
PWC2010-3K83FPB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | PWC-PWC2010LF3831FELT vs PWC2010-3K83FPB |
PWC-PWC2010LF-3K83-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3830ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TT Electronics Resistors | PWC-PWC2010LF3831FELT vs PWC-PWC2010LF-3K83-F |