Part Details for PWC-PWC1206-7230-D by TT Electronics Resistors
Overview of PWC-PWC1206-7230-D by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72309-7043RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions | |
72309-7043BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions | |
72309-7014RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Double Deck Receptacle, Type A, Through Hole, Right Angle, 8 Positions |
Part Details for PWC-PWC1206-7230-D
PWC-PWC1206-7230-D CAD Models
PWC-PWC1206-7230-D Part Data Attributes
|
PWC-PWC1206-7230-D
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC-PWC1206-7230-D
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 723ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 723 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |