Part Details for PWC-PWC0805LF1131DELT by TT Electronics Resistors
Overview of PWC-PWC0805LF1131DELT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC-PWC0805LF1131DELT
PWC-PWC0805LF1131DELT CAD Models
PWC-PWC0805LF1131DELT Part Data Attributes
|
PWC-PWC0805LF1131DELT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC-PWC0805LF1131DELT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for PWC-PWC0805LF1131DELT
This table gives cross-reference parts and alternative options found for PWC-PWC0805LF1131DELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC-PWC0805LF1131DELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805AS-1K13DT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC-PWC0805LF1131DELT vs PWC0805AS-1K13DT1 |
PWC0805-1K13DI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC-PWC0805LF1131DELT vs PWC0805-1K13DI |
PWC0805AS-1K13DT1 | Res,SMT,Thick Film,1.13K Ohms,150WV,.5% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | PWC-PWC0805LF1131DELT vs PWC0805AS-1K13DT1 |
PWC0805AS-1K13DI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC-PWC0805LF1131DELT vs PWC0805AS-1K13DI |
PWC08051K13DPB | Res,SMT,Thick Film,1.13K Ohms,150WV,.5% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | PWC-PWC0805LF1131DELT vs PWC08051K13DPB |
PWC0805-1K13DT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC-PWC0805LF1131DELT vs PWC0805-1K13DT1 |
PWC08051K13DT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 1130ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC-PWC0805LF1131DELT vs PWC08051K13DT1 |
PWC-PWC08051131DELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | PWC-PWC0805LF1131DELT vs PWC-PWC08051131DELT |
PWC0805-1K13DPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC-PWC0805LF1131DELT vs PWC0805-1K13DPB |
ESR10EZPD1131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1130ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | PWC-PWC0805LF1131DELT vs ESR10EZPD1131 |