Part Details for PWC-PWC0805LF-9091-F by TT Electronics Resistors
Overview of PWC-PWC0805LF-9091-F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWC-PWC0805LF-9091-F
PWC-PWC0805LF-9091-F CAD Models
PWC-PWC0805LF-9091-F Part Data Attributes
|
PWC-PWC0805LF-9091-F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC-PWC0805LF-9091-F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWC-PWC0805LF-9091-F
This table gives cross-reference parts and alternative options found for PWC-PWC0805LF-9091-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC-PWC0805LF-9091-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F9091C1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC-PWC0805LF-9091-F vs 0805S8F9091C1E |
0805S8F9091B5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC-PWC0805LF-9091-F vs 0805S8F9091B5 |
0805WAF9091BDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC-PWC0805LF-9091-F vs 0805WAF9091BDE |
HQ05S8F9091TCE | Fixed Resistor, 0.125W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC-PWC0805LF-9091-F vs HQ05S8F9091TCE |
0805S8F9091BAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC-PWC0805LF-9091-F vs 0805S8F9091BAE |
0805WAF9091T1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC-PWC0805LF-9091-F vs 0805WAF9091T1E |
WCR0805-9K09FI | Fixed Resistor, 0.125W, 9090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC-PWC0805LF-9091-F vs WCR0805-9K09FI |
0805S8F9091BD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC-PWC0805LF-9091-F vs 0805S8F9091BD |
0805S8F9091B5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | PWC-PWC0805LF-9091-F vs 0805S8F9091B5E |
ERJ6ENF9091V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | PWC-PWC0805LF-9091-F vs ERJ6ENF9091V |