Datasheets
PWC-PWC0805LF-7500-F by: TT Electronics Resistors

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,

Part Details for PWC-PWC0805LF-7500-F by TT Electronics Resistors

Overview of PWC-PWC0805LF-7500-F by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PWC-PWC0805LF-7500-F

PWC-PWC0805LF-7500-F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PWC-PWC0805LF-7500-F Part Data Attributes

PWC-PWC0805LF-7500-F TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
PWC-PWC0805LF-7500-F TT Electronics Resistors Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Rated Power Dissipation (P) 0.125 W
Resistance 750 Ω
Resistor Type FIXED RESISTOR
Series PWC
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 150 V

Alternate Parts for PWC-PWC0805LF-7500-F

This table gives cross-reference parts and alternative options found for PWC-PWC0805LF-7500-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC-PWC0805LF-7500-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC0805S8F7500T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SPC Multicomp PWC-PWC0805LF-7500-F vs MC0805S8F7500T5E
0805W8F7500T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd PWC-PWC0805LF-7500-F vs 0805W8F7500T5E
RMC20K751FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc PWC-PWC0805LF-7500-F vs RMC20K751FB
PWC0805-750RF RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 750ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components PWC-PWC0805LF-7500-F vs PWC0805-750RF
RMSW20K7500FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc PWC-PWC0805LF-7500-F vs RMSW20K7500FB
MC0.1W08051%750RFR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, SPC Multicomp PWC-PWC0805LF-7500-F vs MC0.1W08051%750RFR
MCR10QZHF7500 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 750ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor PWC-PWC0805LF-7500-F vs MCR10QZHF7500
RMGW20K751FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc PWC-PWC0805LF-7500-F vs RMGW20K751FTP
RMC20K7500FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc PWC-PWC0805LF-7500-F vs RMC20K7500FTP
HQ05S8F7500T4E Fixed Resistor, 0.125W, 750ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC-PWC0805LF-7500-F vs HQ05S8F7500T4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWC-PWC0805LF-7500-F by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWC-PWC0805LF-7500-F by TT Electronics Resistors

  • Please alert me when PWC-PWC0805LF-7500-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PWC-PWC0805LF-7500-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWC-PWC0805LF-7500-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PWC-PWC0805LF-7500-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWC-PWC0805LF-7500-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWC-PWC0805LF-7500-F by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: