PWC-PWC0805LF-6983-F
TT Electronics Resistors
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,

Overview of PWC-PWC0805LF-6983-F by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWC-PWC0805LF-6983-F by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWC-PWC0805LF-6983-F by TT Electronics Resistors

PWC-PWC0805LF-6983-F
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Rated Power Dissipation (P)
0.125 W
Resistance
698000 Ω
Resistor Type
FIXED RESISTOR
Series
PWC
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. PWC-PWC0805LF-6983-F
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
    VS

Alternate Parts for PWC-PWC0805LF-6983-F

This table gives cross-reference parts and alternative options found for PWC-PWC0805LF-6983-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC-PWC0805LF-6983-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805WAF6983CAE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC-PWC0805LF-6983-F vs 0805WAF6983CAE
MCR10PZHIF6983 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor PWC-PWC0805LF-6983-F vs MCR10PZHIF6983
0805WAF6983TD Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC-PWC0805LF-6983-F vs 0805WAF6983TD
RMC1/10K6983FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc PWC-PWC0805LF-6983-F vs RMC1/10K6983FTP
PWC0805-698KF RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 698000ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components PWC-PWC0805LF-6983-F vs PWC0805-698KF
0805WAF6983B1E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC-PWC0805LF-6983-F vs 0805WAF6983B1E
HQ05WAF6983T4E Fixed Resistor, 0.1W, 698000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC-PWC0805LF-6983-F vs HQ05WAF6983T4E
0805S8F6983CAE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC-PWC0805LF-6983-F vs 0805S8F6983CAE
RCS2012F6983CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics PWC-PWC0805LF-6983-F vs RCS2012F6983CS
RCS2012F6983ES Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, Samsung Electro-Mechanics PWC-PWC0805LF-6983-F vs RCS2012F6983ES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWC-PWC0805LF-6983-F by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWC-PWC0805LF-6983-F by TT Electronics Resistors

  • Please alert me when PWC-PWC0805LF-6983-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWC-PWC0805LF-6983-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWC-PWC0805LF-6983-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWC-PWC0805LF-6983-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWC-PWC0805LF-6983-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWC-PWC0805LF-6983-F by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: