Part Details for PWC-PWC0805LF-2K15-D by TT Electronics Resistors
Overview of PWC-PWC0805LF-2K15-D by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSB2K15005BP | Amphenol Communications Solutions | Rugged USB Micro AB Interface Accessory, Input Output Connector, Dust Cover, Grey color. | |
MUSB2K15015BP | Amphenol Communications Solutions | Rugged USB Micro AB Interface Accessory, Input Output Connector, Dust Cover, Black color. | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Part Details for PWC-PWC0805LF-2K15-D
PWC-PWC0805LF-2K15-D CAD Models
PWC-PWC0805LF-2K15-D Part Data Attributes
|
PWC-PWC0805LF-2K15-D
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PWC-PWC0805LF-2K15-D
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for PWC-PWC0805LF-2K15-D
This table gives cross-reference parts and alternative options found for PWC-PWC0805LF-2K15-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC-PWC0805LF-2K15-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-2151-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | PWC-PWC0805LF-2K15-D vs MC0805-2151-DB101 |
CRCW08052K15DKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PWC-PWC0805LF-2K15-D vs CRCW08052K15DKEA |
MC0805-2151-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | PWC-PWC0805LF-2K15-D vs MC0805-2151-DB101W |
PWC0805Z2K15D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC-PWC0805LF-2K15-D vs PWC0805Z2K15D |
PWC0805-2.15KD | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 2150ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | PWC-PWC0805LF-2K15-D vs PWC0805-2.15KD |
MC0805-2151-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | PWC-PWC0805LF-2K15-D vs MC0805-2151-DT101Q |
MC0805-2151-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | PWC-PWC0805LF-2K15-D vs MC0805-2151-DT101 |
PWC-PWC0805-2K15-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC-PWC0805LF-2K15-D vs PWC-PWC0805-2K15-D |
CR-05DL5--2K15 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | PWC-PWC0805LF-2K15-D vs CR-05DL5--2K15 |
MC0805P-2151-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | PWC-PWC0805LF-2K15-D vs MC0805P-2151-DB101W |