PWC-PWC08059530DELT
TT Electronics Resistors
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805,

Overview of PWC-PWC08059530DELT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWC-PWC08059530DELT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWC-PWC08059530DELT by TT Electronics Resistors

PWC-PWC08059530DELT
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
953 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. PWC-PWC08059530DELT
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805,
    VS

Alternate Parts for PWC-PWC08059530DELT

This table gives cross-reference parts and alternative options found for PWC-PWC08059530DELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC-PWC08059530DELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESR10EZPD9530 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor PWC-PWC08059530DELT vs ESR10EZPD9530
PWC0805-953RDT1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 953ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PWC-PWC08059530DELT vs PWC0805-953RDT1
PWC0805AS-953RDPB Res,SMT,Thick Film,953 Ohms,150WV,.5% +/-Tol,100ppm TC,0805 Case TT Electronics Welwyn Components PWC-PWC08059530DELT vs PWC0805AS-953RDPB
PWC0805AS-953RDT1 Res,SMT,Thick Film,953 Ohms,150WV,.5% +/-Tol,100ppm TC,0805 Case TT Electronics Welwyn Components PWC-PWC08059530DELT vs PWC0805AS-953RDT1
PWC0805953RDI RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 100ppm, 953ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components PWC-PWC08059530DELT vs PWC0805953RDI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWC-PWC08059530DELT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWC-PWC08059530DELT by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PWC-PWC08059530DELT would you like to use for your alert(s)?
  • Please alert me when PWC-PWC08059530DELT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWC-PWC08059530DELT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWC-PWC08059530DELT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWC-PWC08059530DELT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWC-PWC08059530DELT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWC-PWC08059530DELT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: