PWC-PWC0805-5604-J
TT Electronics Resistors
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,

Overview of PWC-PWC0805-5604-J by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADL5604ACPZ-R7 Analog Devices 1W 1-Stage PA Drive Amp
ADL5604-EVALZ Analog Devices Evaluation Board
R7F7015604AFP-C Renesas Electronics Corporation High-end Automotive Microcontrollers Ideal for Body Applications

CAD Models for PWC-PWC0805-5604-J by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWC-PWC0805-5604-J by TT Electronics Resistors

PWC-PWC0805-5604-J
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Rated Power Dissipation (P)
0.125 W
Resistance
5600000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. PWC-PWC0805-5604-J
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for PWC-PWC0805-5604-J

This table gives cross-reference parts and alternative options found for PWC-PWC0805-5604-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC-PWC0805-5604-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HQ05WAJ0565TEE Fixed Resistor, 0.1W, 5600000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC-PWC0805-5604-J vs HQ05WAJ0565TEE
HQ05WAJ0565TCE Fixed Resistor, 0.1W, 5600000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC-PWC0805-5604-J vs HQ05WAJ0565TCE
HQ05WAJ0565T4E Fixed Resistor, 0.1W, 5600000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC-PWC0805-5604-J vs HQ05WAJ0565T4E
RCS2012J565AS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics PWC-PWC0805-5604-J vs RCS2012J565AS
PWC-PWC0805LF-5604-J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, TT Electronics Resistors PWC-PWC0805-5604-J vs PWC-PWC0805LF-5604-J
0805S8J0565T5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC-PWC0805-5604-J vs 0805S8J0565T5E
RCS2012J565CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics PWC-PWC0805-5604-J vs RCS2012J565CS
PWC0805-5M6J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors PWC-PWC0805-5604-J vs PWC0805-5M6J
HQ05S8J0565T5E Fixed Resistor, 0.125W, 5600000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC-PWC0805-5604-J vs HQ05S8J0565T5E
HQ05S8J0565TCE Fixed Resistor, 0.125W, 5600000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd PWC-PWC0805-5604-J vs HQ05S8J0565TCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWC-PWC0805-5604-J by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWC-PWC0805-5604-J by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PWC-PWC0805-5604-J would you like to use for your alert(s)?
  • Please alert me when PWC-PWC0805-5604-J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWC-PWC0805-5604-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWC-PWC0805-5604-J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWC-PWC0805-5604-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWC-PWC0805-5604-J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWC-PWC0805-5604-J by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: