There are no models available for this part yet.
Overview of PWC-PWC0805-162R-F by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-162RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 16 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. | |
10127720-162RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, Gold Flash plating, Non GW Compatible LCP, With Pegs, Tape and Reel. |
Price & Stock for PWC-PWC0805-162R-F by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.0600 | Buy Now |
CAD Models for PWC-PWC0805-162R-F by TT Electronics Resistors
Part Data Attributes for PWC-PWC0805-162R-F by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
162 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for PWC-PWC0805-162R-F
This table gives cross-reference parts and alternative options found for PWC-PWC0805-162R-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWC-PWC0805-162R-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805W-1620-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RCD Components Inc | PWC-PWC0805-162R-F vs MC0805W-1620-FT |
D121620FP0-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 162ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | PWC-PWC0805-162R-F vs D121620FP0-PB |
MCR10EZHFX1620 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 162ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | PWC-PWC0805-162R-F vs MCR10EZHFX1620 |
MCR10EZHMFX1620 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 162ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | PWC-PWC0805-162R-F vs MCR10EZHMFX1620 |
WCR0805Z162RF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | PWC-PWC0805-162R-F vs WCR0805Z162RF |
CR21-1620FE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ASJ Holdings Limited | PWC-PWC0805-162R-F vs CR21-1620FE |
CR101620F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | PWC-PWC0805-162R-F vs CR101620F-13 |
PWC-PWC0805LF-162R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TT Electronics Resistors | PWC-PWC0805-162R-F vs PWC-PWC0805LF-162R-F |
RC0805FRF162R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | PWC-PWC0805-162R-F vs RC0805FRF162R |
D121001620FP0-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 162ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | PWC-PWC0805-162R-F vs D121001620FP0-PB |