Logic
PWC-30-150ME5
Data Delay Devices Inc
Description: Pulse Generator Delay Line, 1-Func, 1-Tap, Complementary Output, TTL, DIP-14

Overview of PWC-30-150ME5 by Data Delay Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for PWC-30-150ME5 by Data Delay Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWC-30-150ME5 by Data Delay Devices Inc

PWC-30-150ME5
Data Delay Devices Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DELAY DEVICES INC
Part Package Code
DIP
Package Description
DIP-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
TRIGGER INHERENT DELAY = 6.5+-1NS; OUTPUT PULSE WIDTH TOL. = 2NS OR 5%; MEETS MIL-D-23859
Family
F
JESD-30 Code
R-XDIP-T14
JESD-609 Code
e3
Logic IC Type
PULSE GENERATOR DELAY LINE
Number of Functions
1
Number of Taps/Steps
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
32 mA
Programmable Delay Line
NO
Qualification Status
Not Qualified
Seated Height-Max
8.255 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. PWC-30-150ME5
    Data Delay Devices Inc
    Pulse Generator Delay Line, 1-Func, 1-Tap, Complementary Output, TTL, DIP-14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWC-30-150ME5 by Data Delay Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWC-30-150ME5 by Data Delay Devices Inc

Select Manufacturer
Which Manufacturer of PWC-30-150ME5 would you like to use for your alert(s)?
  • Please alert me when PWC-30-150ME5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWC-30-150ME5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWC-30-150ME5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWC-30-150ME5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWC-30-150ME5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWC-30-150ME5 by Data Delay Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: