PWB2040LD
Coilcraft Inc
Description: RF Transformer, 0.15MHz Min, 400MHz Max, ROHS COMPLIANT

Overview of PWB2040LD by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PWB2040LD by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWB2040LD by Coilcraft Inc

PWB2040LD
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
HEIGHT DIM INCLUDES TERMINAL ALSO
Cut-off Frequency-Min
0.15 MHz
Height
4.45 mm
Insertion Loss
0.4 dB
Length
6.77 mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Primary Inductance
25 µH
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER/TIN OVER NICKEL
Transformer Type
RF TRANSFORMER
Width
6.48 mm
Want to compare parts?
  1. PWB2040LD
    Coilcraft Inc
    RF Transformer, 0.15MHz Min, 400MHz Max, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWB2040LD by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWB2040LD by Coilcraft Inc

  • Please alert me when PWB2040LD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWB2040LD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWB2040LD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWB2040LD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWB2040LD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWB2040LD by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: