PWA43700BVAGKWS
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.5W, 4370ohm, 100V, 0.1% +/-Tol, -150,150ppm/Cel, 0403,

Overview of PWA43700BVAGKWS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for PWA43700BVAGKWS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PWA43700BVAGKWS by Vishay Intertechnologies

PWA43700BVAGKWS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.254 mm
Package Length
1.143 mm
Package Style
SMT
Package Width
0.762 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
4370 Ω
Resistor Type
FIXED RESISTOR
Size Code
0503
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
150 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. PWA43700BVAGKWS
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.5W, 4370ohm, 100V, 0.1% +/-Tol, -150,150ppm/Cel, 0403,
    VS

Alternate Parts for PWA43700BVAGKWS

This table gives cross-reference parts and alternative options found for PWA43700BVAGKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWA43700BVAGKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWA43700BVAGHWS Fixed Resistor, Thin Film, 0.5W, 4370ohm, 100V, 0.1% +/-Tol, -150,150ppm/Cel, 0403, Vishay Intertechnologies PWA43700BVAGKWS vs PWA43700BVAGHWS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWA43700BVAGKWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWA43700BVAGKWS by Vishay Intertechnologies

  • Please alert me when PWA43700BVAGKWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PWA43700BVAGKWS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWA43700BVAGKWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PWA43700BVAGKWS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWA43700BVAGKWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWA43700BVAGKWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: