Datasheets
PW7A-R91-HB201Q by: RCD Components Inc

Fixed Resistor, Wire Wound, 7W, 0.91ohm, 350V, 3% +/-Tol, 200ppm/Cel,

Part Details for PW7A-R91-HB201Q by RCD Components Inc

Overview of PW7A-R91-HB201Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PW7A-R91-HB201Q

PW7A-R91-HB201Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PW7A-R91-HB201Q Part Data Attributes

PW7A-R91-HB201Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
PW7A-R91-HB201Q RCD Components Inc Fixed Resistor, Wire Wound, 7W, 0.91ohm, 350V, 3% +/-Tol, 200ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Rectangular
JESD-609 Code e0
Lead Diameter 0.8 mm
Lead Length 31.75 mm
Number of Terminals 2
Operating Temperature-Max 235 °C
Operating Temperature-Min -55 °C
Package Height 8.9 mm
Package Length 36 mm
Package Shape RECTANGULAR PACKAGE
Package Style Axial
Package Width 9.7 mm
Packing Method Bulk
Rated Power Dissipation (P) 7 W
Resistance 0.91 Ω
Resistor Type FIXED RESISTOR
Technology WIRE WOUND
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 3%
Working Voltage 350 V

Alternate Parts for PW7A-R91-HB201Q

This table gives cross-reference parts and alternative options found for PW7A-R91-HB201Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PW7A-R91-HB201Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PW7A-R91-HT201 Fixed Resistor, Wire Wound, 7W, 0.91ohm, 350V, 3% +/-Tol, 200ppm/Cel, RCD Components Inc PW7A-R91-HB201Q vs PW7A-R91-HT201
PW7-R91-HB201W Fixed Resistor, Wire Wound, 7W, 0.91ohm, 350V, 3% +/-Tol, 200ppm/Cel, RCD Components Inc PW7A-R91-HB201Q vs PW7-R91-HB201W
PW7X-R91-HB201 Fixed Resistor, Wire Wound, 7W, 0.91ohm, 350V, 3% +/-Tol, 200ppm/Cel, RCD Components Inc PW7A-R91-HB201Q vs PW7X-R91-HB201
PW7-R91-HT201W Fixed Resistor, Wire Wound, 7W, 0.91ohm, 350V, 3% +/-Tol, 200ppm/Cel, RCD Components Inc PW7A-R91-HB201Q vs PW7-R91-HT201W
PW7X-R91-HB201W Fixed Resistor, Wire Wound, 7W, 0.91ohm, 350V, 3% +/-Tol, 200ppm/Cel, RCD Components Inc PW7A-R91-HB201Q vs PW7X-R91-HB201W
PW7-R91-HT201 Fixed Resistor, Wire Wound, 7W, 0.91ohm, 350V, 3% +/-Tol, 200ppm/Cel, RCD Components Inc PW7A-R91-HB201Q vs PW7-R91-HT201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PW7A-R91-HB201Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PW7A-R91-HB201Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of PW7A-R91-HB201Q would you like to use for your alert(s)?
  • Please alert me when PW7A-R91-HB201Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PW7A-R91-HB201Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PW7A-R91-HB201Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PW7A-R91-HB201Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PW7A-R91-HB201Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PW7A-R91-HB201Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: