Part Details for PW7-9091-BB101 by RCD Components Inc
Overview of PW7-9091-BB101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66429-091LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
10037909-101LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Module Receptacle. | |
66429-091 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating. |
Part Details for PW7-9091-BB101
PW7-9091-BB101 CAD Models
PW7-9091-BB101 Part Data Attributes
|
PW7-9091-BB101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PW7-9091-BB101
RCD Components Inc
Fixed Resistor, Wire Wound, 7W, 9090ohm, 350V, 0.1% +/-Tol, 100ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 31.75 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.9 mm | |
Package Length | 36 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.7 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for PW7-9091-BB101
This table gives cross-reference parts and alternative options found for PW7-9091-BB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PW7-9091-BB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PW7-9091-BT101Q | Fixed Resistor, Wire Wound, 7W, 9090ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | PW7-9091-BB101 vs PW7-9091-BT101Q |
PW7-9091-BT101W | Fixed Resistor, Wire Wound, 7W, 9090ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | PW7-9091-BB101 vs PW7-9091-BT101W |
PW7-9091-BB101Q | Fixed Resistor, Wire Wound, 7W, 9090ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | PW7-9091-BB101 vs PW7-9091-BB101Q |