PW7-8453-CB101
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 7W, 845000ohm, 350V, 0.25% +/-Tol, 100ppm/Cel,

Overview of PW7-8453-CB101 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
84535-201 Amphenol Communications Solutions 200 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array
84530-102 Amphenol Communications Solutions 200 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array
84530-202 Amphenol Communications Solutions 200 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array

CAD Models for PW7-8453-CB101 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PW7-8453-CB101 by RCD Components Inc

PW7-8453-CB101
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Rectangular
Lead Diameter
0.8 mm
Lead Length
31.75 mm
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Height
9.7 mm
Package Length
36 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
8.9 mm
Packing Method
Bulk
Rated Power Dissipation (P)
7 W
Resistance
845000 Ω
Resistor Type
FIXED RESISTOR
Technology
WIRE WOUND
Temperature Coefficient
100 ppm/°C
Tolerance
0.25%
Working Voltage
350 V
Want to compare parts?
  1. PW7-8453-CB101
    RCD Components Inc
    Fixed Resistor, Wire Wound, 7W, 845000ohm, 350V, 0.25% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for PW7-8453-CB101

This table gives cross-reference parts and alternative options found for PW7-8453-CB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PW7-8453-CB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PW7-8453-CB101Q Fixed Resistor, Wire Wound, 7W, 845000ohm, 350V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc PW7-8453-CB101 vs PW7-8453-CB101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PW7-8453-CB101 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PW7-8453-CB101 by RCD Components Inc

  • Please alert me when PW7-8453-CB101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PW7-8453-CB101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PW7-8453-CB101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PW7-8453-CB101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PW7-8453-CB101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PW7-8453-CB101 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: