Part Details for PW5-2290-DB201W by RCD Components Inc
Overview of PW5-2290-DB201W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2290A-B | Analog Devices | LTC2387-16 Demo Board - 16-Bit | |
DC2290A-C | Analog Devices | LTC2386-18 Demo Board - 18-Bit | |
LTC2290IUP#TRPBF | Analog Devices | 2x 12-B, 10Msps L Pwr 3V ADC |
Part Details for PW5-2290-DB201W
PW5-2290-DB201W CAD Models
PW5-2290-DB201W Part Data Attributes
|
PW5-2290-DB201W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PW5-2290-DB201W
RCD Components Inc
Fixed Resistor, Wire Wound, 5W, 229ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, 9138,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 28.45 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.9 mm | |
Package Length | 23.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.7 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 229 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 9138 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for PW5-2290-DB201W
This table gives cross-reference parts and alternative options found for PW5-2290-DB201W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PW5-2290-DB201W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PW5-2290-DB201Q | Fixed Resistor, Wire Wound, 5W, 229ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, 9138, | RCD Components Inc | PW5-2290-DB201W vs PW5-2290-DB201Q |
PW5-2290-DT201 | Fixed Resistor, Wire Wound, 5W, 229ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, 9138, | RCD Components Inc | PW5-2290-DB201W vs PW5-2290-DT201 |